Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No178-H15-613R497Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.60AC4370
Product Range178 Series
Your Part Number
45 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $12.610 |
| 10+ | $11.180 |
| 25+ | $10.760 |
| 50+ | $10.330 |
| 100+ | $9.750 |
Price for:Each
Minimum: 1
Multiple: 1
$12.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No178-H15-613R497Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.60AC4370
Product Range178 Series
D Sub Shell SizeDE
Upper D Sub Shell SizeDE
Upper D Sub GenderPlug
No. of Contacts15Contacts
No. of Contacts Upper D Sub15Contacts
Connector MountingThrough Hole Mount
Lower D Sub Shell SizeDE
Contact Termination TypeSolder
Contact MaterialCopper Alloy
Lower D Sub GenderPlug
No. of Contacts Lower D Sub15
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
Product Range178 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Gender
Upper - Plug / Lower - Plug
Upper D Sub Shell Size
DE
No. of Contacts
15Contacts
Connector Mounting
Through Hole Mount
Contact Termination Type
Solder
Lower D Sub Gender
Plug
Contact Plating
Gold Plated Contacts
Product Range
178 Series
D Sub Shell Size
DE
Upper D Sub Gender
Plug
No. of Contacts Upper D Sub
15Contacts
Lower D Sub Shell Size
DE
Contact Material
Copper Alloy
No. of Contacts Lower D Sub
15
Connector Body Material
Steel Body
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
