Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No178-H15-613R577Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.60AC4371
Product Range178 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 270+ | $10.380 |
Price for:Each
Minimum: 270
Multiple: 270
$2,802.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No178-H15-613R577Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.60AC4371
Product Range178 Series
Upper D Sub Shell SizeDE
D Sub Shell SizeDE
No. of Contacts15Contacts
Upper D Sub GenderPlug
No. of Contacts Upper D Sub15Contacts
Connector MountingThrough Hole Mount
Lower D Sub Shell SizeDE
Contact Termination TypeSolder
Lower D Sub GenderPlug
Contact MaterialCopper Alloy
No. of Contacts Lower D Sub15
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
Product Range178 Series
SVHCLead
Technical Specifications
Gender
Upper - Plug / Lower - Plug
D Sub Shell Size
DE
Upper D Sub Gender
Plug
Connector Mounting
Through Hole Mount
Contact Termination Type
Solder
Contact Material
Copper Alloy
Contact Plating
Gold Plated Contacts
Product Range
178 Series
Upper D Sub Shell Size
DE
No. of Contacts
15Contacts
No. of Contacts Upper D Sub
15Contacts
Lower D Sub Shell Size
DE
Lower D Sub Gender
Plug
No. of Contacts Lower D Sub
15
Connector Body Material
Steel Body
SVHC
Lead
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
