Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No179-009-613R571Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.78AK1820
Product Range179 Series
Your Part Number
288 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $10.260 |
| 10+ | $8.730 |
| 25+ | $8.190 |
| 50+ | $7.420 |
| 100+ | $7.240 |
| 250+ | $7.060 |
| 500+ | $6.880 |
Price for:Each
Minimum: 1
Multiple: 1
$10.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No179-009-613R571Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.78AK1820
Product Range179 Series
D Sub Shell SizeDE
No. of Contacts9Contacts
Connector MountingThrough Hole Mount
Contact Termination TypeSolder
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
Product Range179 Series
SVHCLead
Technical Specifications
Gender
Upper - Plug / Lower - Plug
No. of Contacts
9Contacts
Contact Termination Type
Solder
Contact Plating
Gold Plated Contacts
Product Range
179 Series
D Sub Shell Size
DE
Connector Mounting
Through Hole Mount
Contact Material
Brass
Connector Body Material
Steel Body
SVHC
Lead
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
