Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NORCOMP |
|---|---|
| Manufacturer Part No | 179-037-513R571Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 78AK1821 |
| Product Range | 179 Series |
| Your Part Number |
78 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $17.820 |
| 5+ | $16.230 |
| 10+ | $14.650 |
| 25+ | $13.940 |
| 50+ | $13.270 |
| 100+ | $13.020 |
| 250+ | $12.770 |
Price for:Each
Minimum: 1
Multiple: 1
$17.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NORCOMP |
|---|---|
| Manufacturer Part No | 179-037-513R571Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 78AK1821 |
| Product Range | 179 Series |
| Gender | Upper - Receptacle / Lower - Receptacle |
| D Sub Shell Size | DC |
| No. of Contacts | 37Contacts |
| Connector Mounting | Through Hole Mount |
| Contact Termination Type | Solder |
| Contact Material | Brass |
| Contact Plating | Gold Plated Contacts |
| Connector Body Material | Steel Body |
| Product Range | 179 Series |
| SVHC | Lead (27-Jun-2024) |
Technical Specifications
| Gender | Upper - Receptacle / Lower - Receptacle |
|---|---|
| No. of Contacts | 37Contacts |
| Contact Termination Type | Solder |
| Contact Plating | Gold Plated Contacts |
| Product Range | 179 Series |
| D Sub Shell Size | DC |
|---|---|
| Connector Mounting | Through Hole Mount |
| Contact Material | Brass |
| Connector Body Material | Steel Body |
| SVHC | Lead (27-Jun-2024) |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
