Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No179-037-613R571Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.40Y5278
Product Range179 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 240+ | $15.790 |
| 250+ | $15.470 |
Price for:Each
Minimum: 240
Multiple: 240
$3,789.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No179-037-613R571Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.40Y5278
Product Range179 Series
D Sub Shell SizeDC
Upper D Sub Shell SizeDC
Upper D Sub GenderPlug
No. of Contacts37Contacts
Connector MountingThrough Hole Mount
No. of Contacts Upper D Sub37Contacts
Contact Termination TypeSolder
Lower D Sub Shell SizeDC
Contact MaterialBrass
Lower D Sub GenderPlug
No. of Contacts Lower D Sub37
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
Product Range179 Series
SVHCLead
Product Overview
The 179 series 0.9-inch spacing right angle Dual-port D-sub Connectors with high performance stamped contacts, male to male connectors. It has brass contacts with gold flash-plating, glass-filled thermoplastic insulator and nickel-plated, steel shell. It provides proper mating while maximizing available board space.
- Available in 9, 15, 25 and 37 industry sizes/positions
- Metal shell for improved shielding
- Shells have ground indents to provide better grounding and additional retention
- Fully intermateable with other D-sub connectors
- UL94V-0 Flammability
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial
Technical Specifications
Gender
Upper - Plug / Lower - Plug
Upper D Sub Shell Size
DC
No. of Contacts
37Contacts
No. of Contacts Upper D Sub
37Contacts
Lower D Sub Shell Size
DC
Lower D Sub Gender
Plug
Contact Plating
Gold Plated Contacts
Product Range
179 Series
D Sub Shell Size
DC
Upper D Sub Gender
Plug
Connector Mounting
Through Hole Mount
Contact Termination Type
Solder
Contact Material
Brass
No. of Contacts Lower D Sub
37
Connector Body Material
Steel Body
SVHC
Lead
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
