Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No180-026-273L030Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.32AK5143
Product Range180 Series
Your Part Number
98 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.860 |
| 5+ | $7.430 |
| 10+ | $6.920 |
| 25+ | $6.490 |
| 50+ | $6.210 |
| 100+ | $5.870 |
| 250+ | $5.560 |
Price for:Each
Minimum: 1
Multiple: 1
$7.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No180-026-273L030Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.32AK5143
Product Range180 Series
No. of Positions26Positions
Connector Shell SizeDA
Product Range180 Series
Connector Body MaterialSteel Body
For Use WithNorcomp 180 Series D Sub Crimp Socket Contacts
SVHCLead (27-Jun-2024)
Technical Specifications
No. of Positions
26Positions
Product Range
180 Series
Connector Body Material
Steel Body
SVHC
Lead (27-Jun-2024)
Connector Shell Size
DA
Gender
Receptacle
For Use With
Norcomp 180 Series D Sub Crimp Socket Contacts
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
