Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No180-044-173L000Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.40Y5448
Product Range180 Series
Your Part Number
50 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $7.580 |
| 5+ | $7.090 |
| 10+ | $6.600 |
| 25+ | $6.240 |
| 50+ | $5.970 |
| 100+ | $5.680 |
| 250+ | $5.410 |
Price for:Each
Minimum: 1
Multiple: 1
$7.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No180-044-173L000Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.40Y5448
Product Range180 Series
No. of Positions44Positions
Connector TypeHigh Density D Sub
Connector Shell SizeDB
Product Range180 Series
Connector Body MaterialSteel Body
For Use WithNorcomp 180 Series D Sub Crimp Pin Contacts
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 180 series solder cup high-density D-sub Connectors with high performance stamped contacts. It has gold flash-plated brass contact with glass-filled thermoplastic insulator and steel with tin or nickel plating shell.
- Available in 15, 26, 44, 62, 78 industry sizes/positions
- Approximately 65% higher density than standard D-sub connectors
- Metal shell provides EMI/RFI shielding
- Plug shells have indents to provide grounding and additional retention
- Connectors will fit in standard D-sub backshells
- UL94V-0 Flammability rating
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial
Technical Specifications
No. of Positions
44Positions
Connector Shell Size
DB
Gender
Plug
For Use With
Norcomp 180 Series D Sub Crimp Pin Contacts
Connector Type
High Density D Sub
Product Range
180 Series
Connector Body Material
Steel Body
SVHC
No SVHC (27-Jun-2024)
Technical Docs (4)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
