Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No180-078-273L030Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.32AK5171
Product Range180 Series
Your Part Number
19 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.230 |
| 5+ | $20.900 |
| 10+ | $20.020 |
| 25+ | $19.210 |
| 50+ | $18.250 |
| 100+ | $17.410 |
Price for:Each
Minimum: 1
Multiple: 1
$22.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No180-078-273L030Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.32AK5171
Product Range180 Series
No. of Positions78Positions
Connector Shell SizeDD
Product Range180 Series
Connector Body MaterialSteel Body
For Use WithNorcomp 180 Series D Sub Crimp Socket Contacts
SVHCLead (27-Jun-2024)
Technical Specifications
No. of Positions
78Positions
Product Range
180 Series
Connector Body Material
Steel Body
SVHC
Lead (27-Jun-2024)
Connector Shell Size
DD
Gender
Receptacle
For Use With
Norcomp 180 Series D Sub Crimp Socket Contacts
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
