Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No180-M26-103L001Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.07W7571
Product Range180 M Series
Your Part Number
30 In Stock
80 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.160 |
| 5+ | $9.600 |
| 10+ | $8.950 |
| 25+ | $8.390 |
| 50+ | $8.020 |
| 100+ | $7.580 |
| 250+ | $7.200 |
Price for:Each
Minimum: 1
Multiple: 1
$10.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No180-M26-103L001Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.07W7571
Product Range180 M Series
D Sub Connector TypeHigh Density
Product Range180 M Series
No. of Contacts26Contacts
D Sub Shell SizeDA
Contact Termination TypeSolder Cup
Connector MountingCable Mount, Panel Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCLead (27-Jun-2024)
Technical Specifications
D Sub Connector Type
High Density
Product Range
180 M Series
D Sub Shell Size
DA
Connector Mounting
Cable Mount, Panel Mount
Contact Plating
Gold Plated Contacts
SVHC
Lead (27-Jun-2024)
Gender
Plug
No. of Contacts
26Contacts
Contact Termination Type
Solder Cup
Contact Material
Brass
Connector Body Material
Steel Body
Technical Docs (4)
Alternatives for 180-M26-103L001
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
