Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No189-009-313R491Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.40Y5658
Product Range189 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 270+ | $7.060 |
| 500+ | $6.180 |
Price for:Each
Minimum: 270
Multiple: 270
$1,906.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No189-009-313R491Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.40Y5658
Product Range189 Series
Upper D Sub Shell SizeDE
D Sub Shell SizeDE
No. of Contacts9Contacts
Upper D Sub GenderReceptacle
No. of Contacts Upper D Sub9Contacts
Connector MountingThrough Hole Mount
Contact Termination TypeSolder
Lower D Sub Shell SizeDE
Lower D Sub GenderPlug
Contact MaterialBrass
No. of Contacts Lower D Sub9
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
Product Range189 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Gender
Upper - Receptacle / Lower - Plug
D Sub Shell Size
DE
Upper D Sub Gender
Receptacle
Connector Mounting
Through Hole Mount
Lower D Sub Shell Size
DE
Contact Material
Brass
Contact Plating
Gold Plated Contacts
Product Range
189 Series
Upper D Sub Shell Size
DE
No. of Contacts
9Contacts
No. of Contacts Upper D Sub
9Contacts
Contact Termination Type
Solder
Lower D Sub Gender
Plug
No. of Contacts Lower D Sub
9
Connector Body Material
Steel Body
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
