Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No189-015-313R571Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.40Y5682
Product Range189 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 245+ | $9.090 |
| 250+ | $8.960 |
Price for:Each
Minimum: 245
Multiple: 245
$2,227.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No189-015-313R571Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.40Y5682
Product Range189 Series
D Sub Shell SizeDA
Upper D Sub Shell SizeDA
No. of Contacts15Contacts
Upper D Sub GenderReceptacle
No. of Contacts Upper D Sub15Contacts
Connector MountingThrough Hole Mount
Lower D Sub Shell SizeDA
Contact Termination TypeSolder
Lower D Sub GenderPlug
Contact MaterialBrass
Contact PlatingGold Plated Contacts
No. of Contacts Lower D Sub15
Connector Body MaterialSteel Body
Product Range189 Series
SVHCLead (27-Jun-2024)
Technical Specifications
Gender
Upper - Receptacle / Lower - Plug
Upper D Sub Shell Size
DA
Upper D Sub Gender
Receptacle
Connector Mounting
Through Hole Mount
Contact Termination Type
Solder
Contact Material
Brass
No. of Contacts Lower D Sub
15
Product Range
189 Series
D Sub Shell Size
DA
No. of Contacts
15Contacts
No. of Contacts Upper D Sub
15Contacts
Lower D Sub Shell Size
DA
Lower D Sub Gender
Plug
Contact Plating
Gold Plated Contacts
Connector Body Material
Steel Body
SVHC
Lead (27-Jun-2024)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
