Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No190-009-263R001Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.67W0567
Product Range190 Series
Your Part Number
292 In Stock
810 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.690 |
| 10+ | $6.450 |
| 25+ | $5.960 |
| 50+ | $5.720 |
| 100+ | $5.470 |
| 250+ | $4.840 |
| 500+ | $4.730 |
| 1000+ | $4.120 |
Price for:Each
Minimum: 1
Multiple: 1
$6.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No190-009-263R001Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.67W0567
Product Range190 Series
D Sub Connector TypeStandard
Product Range190 Series
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder
Connector MountingSurface Mount
Contact Material-
Contact Plating-
Connector Body MaterialSteel Body
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
D Sub Connector Type
Standard
Product Range
190 Series
D Sub Shell Size
DE
Connector Mounting
Surface Mount
Contact Plating
-
SVHC
No SVHC (27-Jun-2024)
Gender
Receptacle
No. of Contacts
9Contacts
Contact Termination Type
Solder
Contact Material
-
Connector Body Material
Steel Body
Technical Docs (4)
Alternatives for 190-009-263R001
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
