Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No580-M25-113L001Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.31AJ9731
Product Range580 M Series
Your Part Number
53 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $50.150 |
| 5+ | $47.140 |
| 10+ | $45.140 |
| 25+ | $43.350 |
| 50+ | $41.170 |
| 100+ | $39.260 |
Price for:Each
Minimum: 1
Multiple: 1
$50.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No580-M25-113L001Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.31AJ9731
Product Range580 M Series
D Sub Connector TypeMicro D
Product Range580 M Series
No. of Contacts25Contacts
D Sub Shell Size-
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Body MaterialZinc Alloy Body
SVHCLead (27-Jun-2024)
Technical Specifications
D Sub Connector Type
Micro D
Product Range
580 M Series
D Sub Shell Size
-
Connector Mounting
Through Hole Mount
Contact Plating
Gold Plated Contacts
SVHC
Lead (27-Jun-2024)
Gender
Plug
No. of Contacts
25Contacts
Contact Termination Type
Solder
Contact Material
Brass
Connector Body Material
Zinc Alloy Body
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
