Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No684M13W3203L621Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.85AJ8424
Product RangePower-D 684M Series
Your Part Number
42 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.690 |
| 5+ | $21.790 |
| 10+ | $20.700 |
| 25+ | $19.730 |
| 50+ | $19.330 |
| 100+ | $18.940 |
Price for:Each
Minimum: 1
Multiple: 1
$22.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No684M13W3203L621Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.85AJ8424
Product RangePower-D 684M Series
Product RangePower-D 684M Series
Insert ArrangementDB-13W3
No. of Contacts13Contacts
Contact Type10 Signal, 3 Power
Contact Termination TypeSolder
Connector MountingThrough Hole Mount Right Angle
Connector Body MaterialSteel Body
Contact MaterialCopper Alloy
Contact PlatingGold Flash Plated Contacts
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Power-D 684M Series
Gender
Receptacle
Contact Type
10 Signal, 3 Power
Connector Mounting
Through Hole Mount Right Angle
Contact Material
Copper Alloy
SVHC
No SVHC (27-Jun-2024)
Insert Arrangement
DB-13W3
No. of Contacts
13Contacts
Contact Termination Type
Solder
Connector Body Material
Steel Body
Contact Plating
Gold Flash Plated Contacts
Technical Docs (4)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
