Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No981-009-030R121Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.41Y0714
Product RangeARMOR 981 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 25+ | $6.500 |
| 50+ | $6.190 |
| 100+ | $5.890 |
| 250+ | $5.530 |
| 500+ | $5.260 |
Price for:Each
Minimum: 25
Multiple: 25
$162.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No981-009-030R121Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.41Y0714
Product RangeARMOR 981 Series
Product RangeARMOR 981 Series
D Sub Shell SizeDE
Cable Exit Angle90°
Connector Body MaterialZinc Alloy Body
SVHCNo SVHC (27-Jun-2024)
Product Overview
The ARMOR 981 series D-sub Backshell is designed for rugged/robust applications. It is features all metal die cast housing, this backshell offers high reliability performance for the most challenging design applications. It is available in 3 industry sizes/positions (9, 15 and 25) and die-cast for over 70dB shielding. The non-conductive grommet/strain relief is supplied to enhance shielding and provide proper strain relief.
- Perimeter sealing lips for secure assembly
- Die cast metal shells provide excellent EMI/RFI shielding
- Plated with high quality nickel finish
- Available in a variety of cable entries
- Compression or mechanical strain reliefs
- Various mating hardware available
- Thumbscrews supplied with backshell
- More robust design for those areas that need it
- Perimeter sealing lips for secure sealing
- 4-40 Mating hardware supplied with backshell
- Grommet tree supplied - various sizes
- Nickel-plated steel hardware
- UL94V-HB Flammability
Applications
Industrial
Technical Specifications
Product Range
ARMOR 981 Series
Cable Exit Angle
90°
SVHC
No SVHC (27-Jun-2024)
D Sub Shell Size
DE
Connector Body Material
Zinc Alloy Body
Alternatives for 981-009-030R121
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
