Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No982-015-020R121Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.47Y9049
Product RangeARMOR 982 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 25+ | $14.280 |
| 50+ | $13.700 |
| 100+ | $12.940 |
| 250+ | $11.800 |
Price for:Each
Minimum: 25
Multiple: 25
$357.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No982-015-020R121Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.47Y9049
Product RangeARMOR 982 Series
Product RangeARMOR 982 Series
D Sub Shell SizeDA
Cable Exit Angle90°, 180°
Connector Body MaterialMetallised Plastic Body
SVHCLead
Technical Specifications
Product Range
ARMOR 982 Series
Cable Exit Angle
90°, 180°
SVHC
Lead
D Sub Shell Size
DA
Connector Body Material
Metallised Plastic Body
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
