Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part NoCCA-009-M.5R152Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.07W3941
Product RangeCCA Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $50.090 |
| 5+ | $47.130 |
| 10+ | $44.550 |
| 25+ | $34.590 |
Price for:Each
Minimum: 1
Multiple: 1
$50.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part NoCCA-009-M.5R152Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.07W3941
Product RangeCCA Series
Connector to ConnectorD-Sub Receptacle to Free End
No. of Positions9Positions
Cable Length - Imperial19.68"
Cable Length - Metric500mm
Jacket ColorBlack
Product RangeCCA Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector to Connector
D-Sub Receptacle to Free End
Cable Length - Imperial
19.68"
Jacket Color
Black
SVHC
No SVHC (27-Jun-2024)
No. of Positions
9Positions
Cable Length - Metric
500mm
Product Range
CCA Series
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
