Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part NoCCA-025-I36R152Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.39Y9340
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 25+ | $51.290 |
Price for:Each
Minimum: 25
Multiple: 25
$1,282.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part NoCCA-025-I36R152Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.39Y9340
Connector Type AMicro-D Straight 25 Position Receptacle
Connector to ConnectorMicro-D Receptacle to Free End
No. of Positions25Positions
Connector Type BFree End
Cable Length - Imperial3ft
Cable Length - Metric900mm
Jacket ColorBlack
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector Type A
Micro-D Straight 25 Position Receptacle
No. of Positions
25Positions
Cable Length - Imperial
3ft
Jacket Color
Black
SVHC
No SVHC (27-Jun-2024)
Connector to Connector
Micro-D Receptacle to Free End
Connector Type B
Free End
Cable Length - Metric
900mm
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
