Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part NoCCA-025-M02R152Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.07W3949
Product RangeCCA Series
Your Part Number
25 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $86.190 |
| 5+ | $80.940 |
| 10+ | $75.690 |
| 25+ | $71.670 |
| 50+ | $71.110 |
Price for:Each
Minimum: 1
Multiple: 1
$86.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part NoCCA-025-M02R152Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.07W3949
Product RangeCCA Series
Connector to ConnectorMicro-D Receptacle to Free End
No. of Positions25Positions
Cable Length - Imperial7ft
Cable Length - Metric2m
Jacket ColorBlack
Product RangeCCA Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector to Connector
Micro-D Receptacle to Free End
Cable Length - Imperial
7ft
Jacket Color
Black
SVHC
No SVHC (27-Jun-2024)
No. of Positions
25Positions
Cable Length - Metric
2m
Product Range
CCA Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
