Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NORCOMP |
|---|---|
| Manufacturer Part No | SFSO4404NRCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 40Y8040 |
| Your Part Number |
566 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.357 |
| 10+ | $0.305 |
| 25+ | $0.272 |
| 50+ | $0.266 |
| 100+ | $0.259 |
| 500+ | $0.231 |
| 1000+ | $0.213 |
| 5000+ | $0.195 |
Price for:Each
Minimum: 1
Multiple: 1
$0.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NORCOMP |
|---|---|
| Manufacturer Part No | SFSO4404NRCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 40Y8040 |
| Product Range | - |
| Screw Length | 5mm |
| Thread Size - Metric | - |
| Thread Size - Imperial | 4-40 UNC |
| Connector Shell Size | - |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Product Range | - |
|---|---|
| Thread Size - Metric | - |
| Connector Shell Size | - |
| Screw Length | 5mm |
|---|---|
| Thread Size - Imperial | 4-40 UNC |
| SVHC | No SVHC (27-Jun-2024) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
