Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNPM1100-CAAA-E-R7Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel62AK1888RL
Cut Tape62AK1888
Your Part Number
91 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.990 | $1.99 |
| Total Price | $1.99 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.990 |
| 50+ | $1.340 |
| 100+ | $1.200 |
| 250+ | $1.120 |
| 500+ | $1.080 |
| 1000+ | $1.060 |
| 2500+ | $1.040 |
| 5000+ | $1.020 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNPM1100-CAAA-E-R7Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel62AK1888RL
Cut Tape62AK1888
Technical Datasheet
Battery TypeLi-Ion, Li-Pol
Input Voltage4.35V
Battery Charge Voltage4.2V
Charge Current400mA
IC Case / PackageWLCSP
No. of Pins25Pins
No. of Cells1Cells
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Battery Type
Li-Ion, Li-Pol
Battery Charge Voltage
4.2V
IC Case / Package
WLCSP
No. of Cells
1Cells
Operating Temperature Max
85°C
Product Range
-
Input Voltage
4.35V
Charge Current
400mA
No. of Pins
25Pins
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate