Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNPM1300-QEAA-RCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel78AK7377RL
Cut Tape78AK7377
Your Part Number
2,307 In Stock
7,049 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.990 | $2.99 |
| Total Price | $2.99 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.990 |
| 50+ | $2.070 |
| 100+ | $1.890 |
| 250+ | $1.790 |
| 500+ | $1.760 |
| 1000+ | $1.710 |
| 2500+ | $1.690 |
| 5000+ | $1.620 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNPM1300-QEAA-RCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel78AK7377RL
Cut Tape78AK7377
Supply Voltage5.5V
No. of Step-Down DC - DC Converters2
No. of LDO Regulators2
No. of Regulated Outputs1
IC Case / PackageQFN-EP
No. of Pins32Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (23-Jan-2024)
Automotive Qualification Standard-
Digital IC CaseQFN-EP
Technical Specifications
Supply Voltage
5.5V
No. of LDO Regulators
2
IC Case / Package
QFN-EP
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
-
No. of Step-Down DC - DC Converters
2
No. of Regulated Outputs
1
No. of Pins
32Pins
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Digital IC Case
QFN-EP
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate