Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNRF54LM20B-QGAA-RCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.11AN7069
Product RangenRF54L Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.330 |
| 50+ | $6.490 |
| 100+ | $5.970 |
| 250+ | $5.420 |
| 500+ | $4.740 |
| 1000+ | $3.810 |
| 2500+ | $3.630 |
| 5000+ | $3.420 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$7.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNRF54LM20B-QGAA-RCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.11AN7069
Product RangenRF54L Series
IC Case / PackageQFN
No. of Pins52Pins
InterfacesSPI, TWI, USART
SOC TypeNordic nRF54LM20B
Supply Voltage Range1.7V to 3.6V
Supply Voltage Range1.7V to 3.6V
Operating Temperature Range-40°C to +85°C
Product RangenRF54L Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Case / Package
QFN
Interfaces
SPI, TWI, USART
SOC Type
Nordic nRF54LM20B
Supply Voltage Range
1.7V to 3.6V
Product Range
nRF54L Series
No. of Pins
52Pins
Protocol
IEEE 802.15.4, Zigbee, Thread, Bluetooth 6.0 LE
Supply Voltage Range
1.7V to 3.6V
Operating Temperature Range
-40°C to +85°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate