Print Page
No Longer Available
Technical Specifications
Thread Size - Metric
-
Operating Temperature Min
-4°C
Product Range
10 Series
Operating Pressure Max
100psi
Operating Temperature Max
60°C
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

