Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN VYNCKIER
Manufacturer Part NoMB100735PSCTKCopy
Newark Part No.46T6236
Your Part Number
No Longer Available
Product Information
ManufacturerNVENT HOFFMAN VYNCKIER
Manufacturer Part NoMB100735PSCTKCopy
Newark Part No.46T6236
Enclosure TypeMultipurpose
Enclosure MaterialPolystyrene
External Height - Metric254mm
External Width - Metric180mm
External Depth - Metric90mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 12K
External Height - Imperial10"
External Width - Imperial7.1"
External Depth - Imperial3.54"
SVHCTo Be Advised
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
254mm
External Depth - Metric
90mm
Body Color
Gray
External Height - Imperial
10"
External Depth - Imperial
3.54"
Enclosure Material
Polystyrene
External Width - Metric
180mm
IP Rating
IP66
NEMA Rating
NEMA 12K
External Width - Imperial
7.1"
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
