Print Page
CTD24428LG
Metal Enclosure, Wall Mount, Steel, 610 mm, 0 mm, IP55
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoCTD24428LGCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.95B9364
Product RangeCONCEPT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1,316.790 |
| 3+ | $1,262.830 |
| 5+ | $1,198.070 |
Price for:Each
Minimum: 1
Multiple: 1
$1,316.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoCTD24428LGCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.95B9364
Product RangeCONCEPT Series
External Height - Metric610mm
External Width - Metric0mm
External Depth - Metric-000mm
External Height - Imperial24"
External Width - Imperial42"
External Depth - Imperial8"
Product RangeCONCEPT Series
SVHCTo Be Advised
Technical Specifications
External Height - Metric
610mm
External Depth - Metric
-000mm
External Width - Imperial
42"
Product Range
CONCEPT Series
External Width - Metric
0mm
External Height - Imperial
24"
External Depth - Imperial
8"
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate