Print Page
HPPG01
Puzzle Gasket, Rubber, Black, IP66, 16.14" L
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $185.890 |
| 3+ | $178.140 |
| 5+ | $170.400 |
Price for:Each
Minimum: 1
Multiple: 1
$185.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoHPPG01Copy
Newark Part No.27AJ3620
Gasket / Seal TypePuzzle Gasket
Gasket / Seal MaterialRubber
Gasket / Seal Length410mm
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Gasket / Seal Type
Puzzle Gasket
Gasket / Seal Length
410mm
SVHC
No SVHC (15-Jun-2015)
Gasket / Seal Material
Rubber
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate