Print Page
LHC252015SS6
Metal Enclosure, Instrument, Stainless Steel, 249.9 mm, 0 mm, IP66
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoLHC252015SS6Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.96B5026
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1,068.780 |
| 3+ | $1,024.970 |
| 5+ | $972.400 |
Price for:Each
Minimum: 1
Multiple: 1
$1,068.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoLHC252015SS6Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.96B5026
Enclosure TypeInstrument
Enclosure MaterialStainless Steel
External Height - Metric249.9mm
External Width - Metric0mm
External Depth - Metric-000mm
IP RatingIP66
Body ColorUnfinished
External Height - Imperial9.8"
External Width - Imperial7.9"
External Depth - Imperial5.91"
Product Range-
SVHCTo Be Advised
ConfigurableYes
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
249.9mm
External Depth - Metric
-000mm
Body Color
Unfinished
External Width - Imperial
7.9"
Product Range
-
Configurable
Yes
Enclosure Material
Stainless Steel
External Width - Metric
0mm
IP Rating
IP66
External Height - Imperial
9.8"
External Depth - Imperial
5.91"
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate