Print Page
P2GD8
Mounting Bracket, Door Bar Grid Strap, 800mm, Steel, 800 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN
Manufacturer Part NoP2GD8Copy
Newark Part No.79Y2522
Product RangePROLINE G2 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $261.180 |
| 5+ | $235.070 |
| 10+ | $230.360 |
Price for:Each
Minimum: 1
Multiple: 1
$261.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoP2GD8Copy
Newark Part No.79Y2522
Product RangePROLINE G2 Series
Enclosure MaterialSteel
External Height - Metric800mm
External Width - Metric-
External Height - Imperial31.5"
External Width - Imperial-
Product RangePROLINE G2 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Enclosure Material
Steel
External Width - Metric
-
External Height - Imperial
31.5"
Product Range
PROLINE G2 Series
External Height - Metric
800mm
For Use With
Hoffman PROLINE G2 Series Modular Enclosure Doors
External Width - Imperial
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate