Print Page
SY405018A
Metal Enclosure, Electrical / Industrial, Aluminum, 511 mm, 625 mm, 200 mm, IP65
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN
Manufacturer Part NoSY405018ACopy
Newark Part No.99Y5106
Product RangeSyspend Aluminum HMI Enclosures Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2,609.240 |
Price for:Each
Minimum: 1
Multiple: 1
$2,609.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoSY405018ACopy
Newark Part No.99Y5106
Product RangeSyspend Aluminum HMI Enclosures Series
Enclosure TypeElectrical / Industrial
Enclosure MaterialAluminum
External Height - Metric511mm
External Width - Metric625mm
External Depth - Metric200mm
IP RatingIP65
Body ColorGray
NEMA RatingNEMA 12
External Height - Imperial20.1"
External Width - Imperial24.6"
External Depth - Imperial7.87"
Product RangeSyspend Aluminum HMI Enclosures Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
511mm
External Depth - Metric
200mm
Body Color
Gray
External Height - Imperial
20.1"
External Depth - Imperial
7.87"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Aluminum
External Width - Metric
625mm
IP Rating
IP65
NEMA Rating
NEMA 12
External Width - Imperial
24.6"
Product Range
Syspend Aluminum HMI Enclosures Series
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate