Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Technical Specifications
Capacitance
2.75pF
Reverse Voltage
32V
Diode Case Style
SOD-323
Diode Mounting
Surface Mount
SVHC
No SVHC (27-Jun-2024)
Forward Current Max
20mA
Operating Temperature Max
125°C
No. of Pins
2 Pin
Product Range
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
