Print Page
Product Information
ManufacturerNXP
Manufacturer Part NoBFU580GXCopy
Newark Part No.60AC7931
Product RangeBFU580G
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo12V
Collector Emitter Voltage Max12V
Transition Frequency11GHz
Power Dissipation Pd1W
Power Dissipation1W
Continuous Collector Current30mA
DC Collector Current30mA
DC Current Gain hFE95hFE
Transistor Case StyleSOT-223
RF Transistor CaseSOT-223
No. of Pins4Pins
DC Current Gain hFE Min95hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product RangeBFU580G
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
12V
Power Dissipation Pd
1W
Continuous Collector Current
30mA
DC Current Gain hFE
95hFE
RF Transistor Case
SOT-223
DC Current Gain hFE Min
95hFE
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
12V
Transition Frequency
11GHz
Power Dissipation
1W
DC Collector Current
30mA
Transistor Case Style
SOT-223
No. of Pins
4Pins
Transistor Mounting
Surface Mount
Product Range
BFU580G
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate

