Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoBGU6009/N2XCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.
Re-Reel79AK4333RL
Cut Tape79AK4333
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.634 | $3.17 |
| Total Price | $3.17 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.634 |
| 10+ | $0.369 |
| 15+ | $0.312 |
| 25+ | $0.254 |
| 50+ | $0.246 |
| 125+ | $0.237 |
| 250+ | $0.198 |
| 500+ | $0.136 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoBGU6009/N2XCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.
Re-Reel79AK4333RL
Cut Tape79AK4333
Frequency Min1.559GHz
Frequency Max1.61GHz
Gain17dB
No. of Channels1Channels
Frequency Response RF Min1.559GHz
Noise Figure Typ0.9dB
RF IC Case StyleXSON
Frequency Response RF Max1.61GHz
Gain Typ17dB
Third Order Output Intercept Point OIP3 Typ-
Supply Voltage Min1.5V
Supply Voltage Max3.1V
IC Case / PackageXSON
No. of Pins6Pins
Operating Temperature Min-
Operating Temperature Max150°C
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Min
1.559GHz
Gain
17dB
Frequency Response RF Min
1.559GHz
RF IC Case Style
XSON
Gain Typ
17dB
Supply Voltage Min
1.5V
IC Case / Package
XSON
Operating Temperature Min
-
Product Range
-
Frequency Max
1.61GHz
No. of Channels
1Channels
Noise Figure Typ
0.9dB
Frequency Response RF Max
1.61GHz
Third Order Output Intercept Point OIP3 Typ
-
Supply Voltage Max
3.1V
No. of Pins
6Pins
Operating Temperature Max
150°C
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
