Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoEVB-SCMIMX6SXCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.25AJ0813
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $759.780 |
Price for:Each
Minimum: 1
Multiple: 1
$759.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoEVB-SCMIMX6SXCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.25AJ0813
Silicon ManufacturerNXP
No. of Bits32bit
Silicon Family Namei.MX 6SoloX
Core ArchitectureARM
Core Sub-ArchitectureCortex-A9, Cortex-M4
Silicon Core NumberSCM-i.MX 6SX
Kit ContentsEval Board SCM-i.MX 6SX, Power Supply, USB Cable, Quick Start Guide, Bootable SD Card w/Linux Image
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
i.MX 6SoloX
Core Sub-Architecture
Cortex-A9, Cortex-M4
Kit Contents
Eval Board SCM-i.MX 6SX, Power Supply, USB Cable, Quick Start Guide, Bootable SD Card w/Linux Image
SVHC
No SVHC (27-Jun-2024)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
SCM-i.MX 6SX
Product Range
-
Alternatives for EVB-SCMIMX6SX
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
