Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoFRDM-IMX91SCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.49AM2828
Your Part Number
59 In Stock
48 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $82.110 |
Price for:Each
Minimum: 1
Multiple: 1
$82.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoFRDM-IMX91SCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.49AM2828
Silicon ManufacturerNXP
No. of Bits64bit
Silicon Family Namei.MX 91
Core ArchitectureARM
Core Sub-ArchitectureCortex-A55
Silicon Core Numberi.MX 91
Kit ContentsFRDM Development Board i.MX 91, USB 2.0 Type-C Male to Type-A Male Assembly Cable, Quick Start Guide
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
i.MX 91
Core Sub-Architecture
Cortex-A55
Kit Contents
FRDM Development Board i.MX 91, USB 2.0 Type-C Male to Type-A Male Assembly Cable, Quick Start Guide
SVHC
No SVHC (25-Jun-2025)
No. of Bits
64bit
Core Architecture
ARM
Silicon Core Number
i.MX 91
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
