Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | HVP-KV46F150MCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 44Y6000 |
| Your Part Number |
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $71.150 |
Price for:Each
Minimum: 1
Multiple: 1
$71.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | HVP-KV46F150MCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 44Y6000 |
| Silicon Manufacturer | NXP |
| Core Architecture | ARM |
| Core Sub-Architecture | Cortex-M4 |
| Silicon Core Number | KV46F256VLL15 |
| Silicon Family Name | Kinetis - KV4 |
| For Use With | HVP-MC3PH High-Voltage Development Platform |
| Kit Contents | Dev Board KV46F256VLL15 Controller |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
HVP-KV46F150M controller card is a development platform for the Kinetis KV4x family that, in combination with the HVP-MC3PH high-voltage development platform, provides ready-made software and hardware development for high-voltage motor control and power conversion applications.
- SWD isolation up to 5KV
- Programmable OpenSDA debug interface with multiple Galvanic Isolation
- Compatible with CodeWarrior 10.x, IAR, Keil
- Design optimized for low noise
- On-board isolated power supply, allowing safe debugging
- Controller card supporting standalone operation
Contents
TWR-56F8200 MCU module, USB cable, Quick start guide, Multilink universal development interface.
Technical Specifications
| Silicon Manufacturer | NXP |
|---|---|
| Core Sub-Architecture | Cortex-M4 |
| Silicon Family Name | Kinetis - KV4 |
| Kit Contents | Dev Board KV46F256VLL15 Controller |
| SVHC | No SVHC (27-Jun-2024) |
| Core Architecture | ARM |
|---|---|
| Silicon Core Number | KV46F256VLL15 |
| For Use With | HVP-MC3PH High-Voltage Development Platform |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
