
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | IMXRT1050-EVKBCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 56AC6130 |
| Your Part Number |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $136.050 |
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | IMXRT1050-EVKBCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 56AC6130 |
| Silicon Manufacturer | NXP |
| No. of Bits | 32bit |
| Silicon Family Name | i.MX RT |
| Core Architecture | ARM |
| Core Sub-Architecture | Cortex-M7 |
| Silicon Core Number | MIMXRT1052DVL6A, MIMXRT1052DVL6B |
| Kit Contents | Eval Board MIMXRT1052, USB Cable |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
IMXRT1050-EVKB is a i.MX RT1050 evaluation kit. The i.MX RT evaluation board provides a powerful, extendable platform or evaluation and prototyping using the MCUXpresso suite of software and tools. An Arduino UNO site is provided for expansion using NXP or 3rd party shield boards. The boards feature a high speed USB debug probe based with easy firmware update options to support CMSIS-DSP or a special version of J-link LITE from SEGGER. Suitable for industrial, home control panel, motion control and robotics, patient monitor, smart lighting, solar photovoltaic (PV) energy generation system applications.
- MIMXRT1052DVL6A processor
- 256MB SDRAM, 512Mb Hyper flash, 64Mb QSPI flash, footprint for QSPI flash, TF socket for SD card
- Display and audio: parallel LCD connector, camera connector, audio codec
- Display and audio: 4-pole audio headphone jack, external speaker connection, microphone, S/PDIF CONN
- Connectivity: Micro USB host, OTG CONN, Ethernet (10/100T) CONN, CAN transceiver, Arduino® interface
Contents
MIMXRT1050-EVK board, USB cable (Micro B).
Technical Specifications
| Silicon Manufacturer | NXP |
|---|---|
| Silicon Family Name | i.MX RT |
| Core Sub-Architecture | Cortex-M7 |
| Kit Contents | Eval Board MIMXRT1052, USB Cable |
| SVHC | To Be Advised |
| No. of Bits | 32bit |
|---|---|
| Core Architecture | ARM |
| Silicon Core Number | MIMXRT1052DVL6A, MIMXRT1052DVL6B |
| Product Range | - |
Technical Docs (1)
Alternatives for IMXRT1050-EVKB
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
