Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerNXP
Manufacturer Part NoKITMPR084EVMCopy
Newark Part No.69M3672
Technical Datasheet
Application Sub TypeProximity Sensor Controller
SVHCTo Be Advised
Product Overview
The KITMPR084EVM is a MPR084 proximity sensor controller evaluation board that is intended for applications where non contact sensing of objects is desired. The kit allows for designers to easily evaluate the MMPR084 in any application, specifically capacitive touch sensing. The connector offers access to all electrodes, enabling you to connect the touch pad board or any other electrode design of your choosing.
- MPR084 proximity sensor controller and an MC68HC908JB8JDW microcontroller
- Sample electrode board demonstrates key pad touch sensor
- Machined plastic cover for front panel non-contact touch evaluation
- Access to all 8 electrodes
- A Graphical User Interface that gives the user the ability to set many operational parameters
- USB connectivity for power and PC access
Applications
Portable Devices
Contents
Board, CD, USB cable.
Technical Specifications
Application Sub Type
Proximity Sensor Controller
SVHC
To Be Advised
Kit Contents
Sample Key Pads, Plastic Cover, Standard 15-Pin Header
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
