Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMC33816AECopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.31AC6605
Your Part Number
778 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.470 |
| 10+ | $11.450 |
| 25+ | $10.560 |
| 50+ | $10.030 |
| 100+ | $9.500 |
| 250+ | $8.260 |
| 500+ | $8.080 |
Price for:Each
Minimum: 1
Multiple: 1
$12.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC33816AECopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.31AC6605
No. of Channels4Channels
Gate Driver TypeIsolated
Driver ConfigurationHigh Side and Low Side
Power Switch TypeMOSFET
Driver Case StyleLQFP
No. of Pins64Pins
IC Case / PackageLQFP-EP
IC MountingSurface Mount
Input TypeNon-Inverting
Source Current230mA
Sink Current440mA
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay50ns
Output Delay50ns
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Channels
4Channels
Driver Configuration
High Side and Low Side
Driver Case Style
LQFP
IC Case / Package
LQFP-EP
Input Type
Non-Inverting
Sink Current
440mA
Supply Voltage Max
5.25V
Operating Temperature Max
125°C
Output Delay
50ns
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Gate Driver Type
Isolated
Power Switch Type
MOSFET
No. of Pins
64Pins
IC Mounting
Surface Mount
Source Current
230mA
Supply Voltage Min
4.75V
Operating Temperature Min
-40°C
Input Delay
50ns
Product Range
-
MSL
MSL 3 - 168 hours
Alternatives for MC33816AE
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
