Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerNXP
Manufacturer Part NoMC34119DCopy
Newark Part No.07F5023
Technical Datasheet
Output Power x Channels @ Load400mW x 1 @ 100Ohm
Audio Amplifier TypeAB
No. of Channels-
Supply Voltage Range2V to 16V
IC Case / PackageSOIC
No. of Pins8Pins
Load Impedance8ohm
Output Type1 x Mono
IC MountingSurface Mount
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSL-
SVHCTo Be Advised
Amplifier Case StyleSOIC
Amplifier ClassAB
Automotive Qualification Standard-
No. of Channels-
Output Power400W
Technical Specifications
Output Power x Channels @ Load
400mW x 1 @ 100Ohm
No. of Channels
-
IC Case / Package
SOIC
Load Impedance
8ohm
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
To Be Advised
Amplifier Class
AB
No. of Channels
-
Audio Amplifier Type
AB
Supply Voltage Range
2V to 16V
No. of Pins
8Pins
Output Type
1 x Mono
Operating Temperature Min
-20°C
Product Range
-
MSL
-
Amplifier Case Style
SOIC
Automotive Qualification Standard
-
Output Power
400W
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
