Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerNXP
Manufacturer Part NoMC68HC000EI12Copy
Newark Part No.11J9375
Product Range-
No. of CPU Cores1Cores
MPU Core Size32bit
Program Memory Size-
IC Case / PackageLCC
No. of Pins68Pins
MPU Case StyleLCC
Supply Voltage Min4.75V
Supply Voltage Max5V
Operating Frequency Max12.5MHz
Interfaces-
CPU Speed12.5MHz
No. of I/O's-
Data Bus Width32 bit
Embedded Interface Type-
Data Bus Width32bit
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
MPU SeriesM680x0
MPU FamilyColdFire+
SVHCTo Be Advised
Technical Specifications
Product Range
-
MPU Core Size
32bit
IC Case / Package
LCC
MPU Case Style
LCC
Supply Voltage Max
5V
Interfaces
-
No. of I/O's
-
Embedded Interface Type
-
IC Mounting
Surface Mount
Operating Temperature Max
70°C
MPU Series
M680x0
MSL
MSL 3 - 168 hours
No. of CPU Cores
1Cores
Program Memory Size
-
No. of Pins
68Pins
Supply Voltage Min
4.75V
Operating Frequency Max
12.5MHz
CPU Speed
12.5MHz
Data Bus Width
32 bit
Data Bus Width
32bit
Operating Temperature Min
0°C
Qualification
-
MPU Family
ColdFire+
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
