Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerNXP
Manufacturer Part NoMC68HC11E1CFNE3Copy
Newark Part No.62K4942
SVHCNo SVHC (15-Jan-2018)
Product Overview
The MC68HC11E1CFNE3 is a 8-bit Microcontroller Unit (MCU). The 68HC11E family MCUs all combine the M68HC11 CPU with high-performance, on-chip peripherals. The E series is comprised of many devices with various configurations of RAM, ROM or EPROM and EEPROM. Several low-voltage devices are also available. With the exception of a few minor differences, the operation of all E-series MCUs is identical. A fully static design and high-density complementary metal-oxide semiconductor (HCMOS) fabrication process allow E-series devices to operate at frequencies from 3MHz to DC with very low power consumption.
- Power saving STOP and WAIT modes
- Low-voltage device
- 512-byte On-chip RAM, data retained during standby
- 512-byte On-chip EEPROM
- Asynchronous non-return to zero (NRZ) serial communications interface (SCI)
- Synchronous serial peripheral interface (SPI)
- 8-channel 8-bit analogue-to-digital (A/D) converter
- Real-time interrupt circuit
- 16-bit Timer system
Applications
Industrial
Technical Specifications
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
