Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMC68HC705J1ACPECopy
Newark Part No.40K7345
Product RangeHC05 Family 68HC705J1A Series Microcontrollers
Your Part Number
No Longer Available
Product Information
ManufacturerNXP
Manufacturer Part NoMC68HC705J1ACPECopy
Newark Part No.40K7345
Product RangeHC05 Family 68HC705J1A Series Microcontrollers
Technical Datasheet
Product RangeHC05 Family 68HC705J1A Series Microcontrollers
Base Number68HC05
CPU Speed2.1MHz
Device CoreHC05
Operating Frequency Max2.1MHz
Program Memory Size1KB
No. of Pins20Pins
MCU Case StyleDIP
IC Case / PackageDIP
No. of I/O's14I/O's
Embedded Interface Type-
Interfaces-
RAM Memory Size64Byte
ADC Channels-
ADC Resolution-
MCU FamilyHC11
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingThrough Hole
MCU Series68HC705J1
Qualification-
MSL-
SVHCTo Be Advised
Technical Specifications
Product Range
HC05 Family 68HC705J1A Series Microcontrollers
CPU Speed
2.1MHz
Operating Frequency Max
2.1MHz
No. of Pins
20Pins
IC Case / Package
DIP
Embedded Interface Type
-
RAM Memory Size
64Byte
ADC Resolution
-
Supply Voltage Min
3V
Operating Temperature Min
-40°C
IC Mounting
Through Hole
Qualification
-
SVHC
To Be Advised
Base Number
68HC05
Device Core
HC05
Program Memory Size
1KB
MCU Case Style
DIP
No. of I/O's
14I/O's
Interfaces
-
ADC Channels
-
MCU Family
HC11
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Series
68HC705J1
MSL
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
