Quantity | Price |
---|---|
1+ | $21.850 |
Product Information
Product Overview
The MC9S12E256CPVE is a 16-bit Microcontroller based on enhanced HCS12 CPU (25MHz bus) with CISC architecture operates at a maximum frequency of 50MHz. The device incorporates 256kB internal flash, 16kB internal RAM, 16-channel 10-bit A/D converter and 90 general-purpose I/O pins. This device also features peripherals like one inter-integrated circuit (IIC) bus module, five multi-scalable controller area networks (MSCAN) CAN 2.0 A/B software compatible modules, three serial communications interface (SCI) and one serial peripheral interface modules (SPI).
- Upward compatible with M68HC11 instruction set
- Interrupt stacking and programmer’s model identical to M68HC11
- Instruction queue
- Enhanced indexed addressing
- Module mapping control (MMC)
- Interrupt control (INT)
- Background debug module (BDM)
- Debugger (DBG12) including breakpoints and change-of-flow trace buffer
- Multiplexed external bus interface (MEBI)
- Wake-up Interrupt Inputs
- Three 4-channel timers (TIM)
- 6 PWM channels (PWM)
- 6-channel Pulse width modulator with fault protection (PMF)
- Clock and reset generator (CRG)
- Windowed COP watchdog
- Real time interrupt
- Clock monitor
- Pierce or low current colpitts oscillator
- Phase-locked loop clock frequency multiplier
- Self clock mode in absence of external clock
- Low power 0.5 to 16MHz Crystal oscillator reference clock
- Low power mode capability
- Includes low voltage reset (LVR) circuitry
- Includes low voltage interrupt (LVI) circuitry
Applications
Industrial
Technical Specifications
HCS12 Family S12E Series Microcontrollers
HCS12
16 bit
25MHz
256KB
LQFP
90I/O's
I2C, SCI, SPI
16Channels
HCS12
5.5V
-40°C
Surface Mount
MSL 3 - 168 hours
S12E
16bit
16bit
25MHz
112Pins
LQFP
I2C, SCI, SPI
16KB
10Bit
2.97V
S12E
85°C
-
No SVHC (17-Jan-2023)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate