Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMCIMX357DJQ5CCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.95W8204
Product Rangei.MX Family i.MX35 Series Microprocessors
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $48.750 |
| 5+ | $47.020 |
| 10+ | $45.090 |
| 25+ | $42.970 |
| 50+ | $41.050 |
| 100+ | $40.460 |
| 250+ | $39.690 |
Price for:Each
Minimum: 1
Multiple: 1
$48.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMCIMX357DJQ5CCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.95W8204
Product Rangei.MX Family i.MX35 Series Microprocessors
Product Rangei.MX Family i.MX35 Series Microprocessors
No. of CPU Cores1Cores
Program Memory Size32KB
IC Case / PackageMAPBGA
No. of Pins400Pins
Supply Voltage Min1.33V
Supply Voltage Max1.47V
Operating Frequency Max532MHz
InterfacesCAN, Ethernet, I2C, I2S, SPI, UART, USB
No. of I/O's-
Data Bus Width32 bit
Data Bus Width32bit
IC MountingSurface Mount
Operating Temperature Min-20°C
Operating Temperature Max70°C
Qualification-
MPU Seriesi.MX35
MPU Familyi.MX
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
i.MX Family i.MX35 Series Microprocessors
Program Memory Size
32KB
No. of Pins
400Pins
Supply Voltage Max
1.47V
Interfaces
CAN, Ethernet, I2C, I2S, SPI, UART, USB
Data Bus Width
32 bit
IC Mounting
Surface Mount
Operating Temperature Max
70°C
MPU Series
i.MX35
MSL
MSL 3 - 168 hours
No. of CPU Cores
1Cores
IC Case / Package
MAPBGA
Supply Voltage Min
1.33V
Operating Frequency Max
532MHz
No. of I/O's
-
Data Bus Width
32bit
Operating Temperature Min
-20°C
Qualification
-
MPU Family
i.MX
SVHC
No SVHC (27-Jun-2024)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
