Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $114.630 |
| 5+ | $111.570 |
| 10+ | $108.360 |
| 25+ | $106.750 |
| 50+ | $105.190 |
| 120+ | $98.880 |
Price for:Each
Minimum: 1
Multiple: 1
$114.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMCIMX6DP6AVT1AACopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.25AJ1034
Product Rangei.MX6
Product Rangei.MX6
MPU Core Size32bit
No. of CPU Cores2Cores
Program Memory Size-
IC Case / PackageFCPBGA
No. of Pins624Pins
MPU Case StyleFCPBGA
Supply Voltage Min-
Supply Voltage Max-
Operating Frequency Max1GHz
InterfacesCAN, Ethernet, I2C, SPI, SSI, UART, USB
No. of I/O's-
CPU Speed1GHz
Data Bus Width32 bit
Embedded Interface TypeCAN, Ethernet, I2C, SPI, SSI, UART, USB
Data Bus Width32bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
MPU Seriesi.MX6DP
MPU Familyi.MX
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
i.MX6
No. of CPU Cores
2Cores
IC Case / Package
FCPBGA
MPU Case Style
FCPBGA
Supply Voltage Max
-
Interfaces
CAN, Ethernet, I2C, SPI, SSI, UART, USB
CPU Speed
1GHz
Embedded Interface Type
CAN, Ethernet, I2C, SPI, SSI, UART, USB
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MPU Series
i.MX6DP
MSL
MSL 3 - 168 hours
MPU Core Size
32bit
Program Memory Size
-
No. of Pins
624Pins
Supply Voltage Min
-
Operating Frequency Max
1GHz
No. of I/O's
-
Data Bus Width
32 bit
Data Bus Width
32bit
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MPU Family
i.MX
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate

