| Quantity | Price |
|---|---|
| 1+ | $631.290 |
Product Information
Product Overview
The MCIMX8M-EVK from NXP is an i.MX 8M evaluation kit. The i.MX 8MQuad evaluation kit provides a platform for rapid evaluation of the i.MX 8MQuad, i.MX 8MDual and i.MX 8QuadLite applications processors utilizing 2 to 4x Cortex-A53s and 1x Cortex-M4 cores. It brings high-performance with low power, flexible options of memory and high-speed interfaces as well as industry-leading audio and video capabilities. The board features LPDDR4, eMMC, QSPI and SDMicro memory options, 10/100/1000 Ethernet port, USB 3.0 connectors and PCIe high-speed interfaces. For audio and video evaluations it brings a HDMI 2.0a Type-A and MIPI-DSI connectors, 32bit audio samples with up to 768KHz sampling rate, an audio interfaces expansion connector and a headphone 3.5mm audio jack.
- MIMX8MQ6DVAJZAA applications processor
- PMIC PF4210 + Discrete DCDC/LDO power management
- LEDs for power indication and general purpose use
- JTAG 10-pin, MicroUSB for UART debug connector
- 3.937inch x 3.937inch (10cm x 10cm), 10 layer PCB
Contents
EVK board i.MX 8M, USB cable (1 x standard USB type-A to micro USB type-B connector, 1 x standard USB type-A to USB TYPE-C connector), 12V/5A power supply, Quick start guide.
Technical Specifications
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Product Compliance Certificate
