Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMIMX8ML6CVNKZABCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.12AM8587
Your Part Number
158 In Stock
504 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $59.000 |
| 5+ | $54.010 |
| 10+ | $49.020 |
| 25+ | $46.530 |
| 50+ | $45.600 |
| 100+ | $44.670 |
Price for:Each
Minimum: 1
Multiple: 1
$59.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMIMX8ML6CVNKZABCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.12AM8587
No. of CPU Cores4Cores
Program Memory Size-
IC Case / PackageFCBGA
No. of Pins548Pins
Supply Voltage Min805mV
Supply Voltage Max1V
Operating Frequency Max1.6GHz
No. of I/O's157I/O's
Data Bus Width64 bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
MPU Seriesi.MX 8M Plus Quad
MPU Familyi.MX 8
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
i.MX 8 Family i.MX 8M Plus Quad Series Microprocessors
Program Memory Size
-
No. of Pins
548Pins
Supply Voltage Max
1V
Interfaces
CAN, Ethernet, I2C, SPI, SDHC, UART, USB, PCIe
Data Bus Width
64 bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
i.MX 8
No. of CPU Cores
4Cores
IC Case / Package
FCBGA
Supply Voltage Min
805mV
Operating Frequency Max
1.6GHz
No. of I/O's
157I/O's
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MPU Series
i.MX 8M Plus Quad
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
