Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMIMX8MM6DVTLZAARCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.12AM8597
Your Part Number
1,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1000+ | $22.920 |
| 3000+ | $22.450 |
| 5000+ | $21.640 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$22,920.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMIMX8MM6DVTLZAARCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.12AM8597
No. of CPU Cores4Cores
Program Memory Size-
IC Case / PackageFCBGA
No. of Pins486Pins
Supply Voltage Min950mV
Supply Voltage Max1.05V
Operating Frequency Max1.8GHz
No. of I/O's156I/O's
Data Bus Width64 bit
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max95°C
Qualification-
MPU Seriesi.MX 8M Mini Quad
MPU Familyi.MX 8
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
i.MX 8 Family i.MX 8M Mini Quad Series Microprocessors
Program Memory Size
-
No. of Pins
486Pins
Supply Voltage Max
1.05V
Interfaces
Ethernet, I2C, SPI, SDHC, USB, UART, PCIe
Data Bus Width
64 bit
Operating Temperature Min
0°C
Qualification
-
MPU Family
i.MX 8
No. of CPU Cores
4Cores
IC Case / Package
FCBGA
Supply Voltage Min
950mV
Operating Frequency Max
1.8GHz
No. of I/O's
156I/O's
IC Mounting
Surface Mount
Operating Temperature Max
95°C
MPU Series
i.MX 8M Mini Quad
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
