Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMIMX8MN3DVPIZAACopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.12AM8601
Your Part Number
160 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.670 |
| 10+ | $18.300 |
| 25+ | $17.210 |
| 50+ | $16.700 |
| 100+ | $16.190 |
| 250+ | $15.680 |
| 500+ | $15.290 |
Price for:Each
Minimum: 1
Multiple: 1
$22.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMIMX8MN3DVPIZAACopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.12AM8601
No. of CPU Cores2Cores
Program Memory Size-
IC Case / PackageFCBGA
No. of Pins306Pins
Supply Voltage Min900mV
Supply Voltage Max1V
Operating Frequency Max1.4GHz
No. of I/O's137I/O's
Data Bus Width64 bit
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max95°C
Qualification-
MPU Seriesi.MX 8M Nano UltraLite Dual
MPU Familyi.MX 8M
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
i.MX 8M Family i.MX 8M Nano UltraLite Dual Series Microprocessors
Program Memory Size
-
No. of Pins
306Pins
Supply Voltage Max
1V
Interfaces
Ethernet, I2C, SDHC, SPI, UART, USB, PCIe
Data Bus Width
64 bit
Operating Temperature Min
0°C
Qualification
-
MPU Family
i.MX 8M
No. of CPU Cores
2Cores
IC Case / Package
FCBGA
Supply Voltage Min
900mV
Operating Frequency Max
1.4GHz
No. of I/O's
137I/O's
IC Mounting
Surface Mount
Operating Temperature Max
95°C
MPU Series
i.MX 8M Nano UltraLite Dual
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
